Nexperia BFS20,235

Bipolar (BJT) Transistor NPN 20 V 25 mA 450MHz 250 mW Surface Mount TO-236AB
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BFS20,235.

Future Electronics

Datasheet7 pages17 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
-0.63%

CAD Models

Download Nexperia BFS20,235 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.157
$ 0.113
Stock
320,265
578,711
Authorized Distributors
5
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SOT-23
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
20 V
20 V
Max Collector Current
25 mA
25 mA
Transition Frequency
450 MHz
450 MHz
Collector Emitter Saturation Voltage
-
-700 mV
hFE Min
40
40
Power Dissipation
250 mW
250 mW

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1993-03-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsBFR94A,215
Tape & Reel (TR) Surface Mount NPN ROHS3Compliant RF Transistor 65 @ 15mA 10V 25mA 300mW 5GHz
RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Silicon, NPN
RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Silicon, NPN
RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Silicon, NPN
PanasonicDRC2614T0L
Small Signal Bipolar Transistor, 0.6A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AA
Bipolar Transistors - Pre-Biased BRT NPN Single 300mA IC 20V VCEO

Descriptions

Descriptions of Nexperia BFS20,235 provided by its distributors.

Bipolar (BJT) Transistor NPN 20 V 25 mA 450MHz 250 mW Surface Mount TO-236AB
NPN medium frequency transistor
RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-236AB
Trans GP BJT NPN 20V 0.025A 3-Pin TO-236AB T/R
NPN 250mW 4V 100nA 30V 20V 25mA TO-236AB SMD mount 3mm*1.4mm*1mm
Transistor Rohs Compliant: Yes |Nexperia BFS20,235

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFS20 235
  • BFS20235