Nexperia BFS19,215

Small Signal Bipolar Transistor, 0.03A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BFS19,215.

Future Electronics

Datasheet8 pages17 years ago

IHS

Farnell

element14 APAC

Inventory History

3 month trend:
-0.87%

CAD Models

Download Nexperia BFS19,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.165
$ 0.173
Stock
1,406,677
532,162
Authorized Distributors
6
4
Mount
-
Surface Mount
Case/Package
SOT-23
TO-236-3
Polarity
NPN, PNP
NPN
Collector Emitter Breakdown Voltage
20 V
20 V
Max Collector Current
30 mA
30 mA
Transition Frequency
260 MHz
260 MHz
Collector Emitter Saturation Voltage
-
-
hFE Min
65
65
Power Dissipation
-
250 mW

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.MMBT4124-7-F
MMBT4124 Series 25 V 200 mA 300 mW NPN Small Signal Transistor - SOT-23-3
RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Very High Frequency Band, Silicon, NPN
RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Very High Frequency Band, Silicon, NPN
RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Very High Frequency Band, Silicon, NPN
onsemiMMBT4124
Trans General Purpose BJT NPN 25 Volt 0.2A 3-Pin SOT-23 Tape and Reel
Diodes Inc.FMMTL618TA
FMMTL618 Series NPN 1.25 A 20 V Silicon Planar High Gain Power Transistor SOT-23

Descriptions

Descriptions of Nexperia BFS19,215 provided by its distributors.

Small Signal Bipolar Transistor, 0.03A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
BFS19 Series NPN 250 mW 20 V 30 mA Surface Mount RF Transistor - SOT-23
Trans GP BJT NPN 20V 0.03A 250mW Automotive 3-Pin SOT-23 T/R
30 mA 20 V NPN Si SMALL SIGNAL TRANSISTOR TO-236AB

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BFS19,215"
  • BFS19215