Nexperia BFS19,235

Small Signal Bipolar Transistor, 0.03A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BFS19,235.

Nexperia

Datasheet8 pages17 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.173
$ 0.165
Stock
466,934
1,400,998
Authorized Distributors
4
6
Mount
Surface Mount
-
Case/Package
TO-236-3
SOT-23
Polarity
NPN
NPN, PNP
Collector Emitter Breakdown Voltage
20 V
20 V
Max Collector Current
30 mA
30 mA
Transition Frequency
260 MHz
260 MHz
Collector Emitter Saturation Voltage
-
-
hFE Min
65
65
Power Dissipation
250 mW
-

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1993-03-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Silicon, NPN
RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Silicon, NPN
RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Silicon, NPN
Diodes Inc.DNLS320A-7
Small Signal Bipolar Transistor, 2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon
NXP SemiconductorsBFR94A,215
NPN Transistor 300mW 2V 20V 15V 25mA SOT-23 TO-236AB SMD
PanasonicDRC2614T0L
Small Signal Bipolar Transistor, 0.6A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AA

Descriptions

Descriptions of Nexperia BFS19,235 provided by its distributors.

Small Signal Bipolar Transistor, 0.03A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Trans GP BJT NPN 20V 0.03A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Transistor, Bipolar Rohs Compliant: Yes |Nexperia BFS19,235
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
30 mA 20 V NPN Si SMALL SIGNAL TRANSISTOR TO-236AB

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFS19 235
  • BFS19235