Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia BCX19,215

BCX19 Series 45 V 500 mA 250 mW SMT NPN General Purpose Transistor - SOT-23
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BCX19,215.

Newark

Datasheet6 pages16 years ago

TME

IHS

Future Electronics

iiiC

Inventory History

3 month trend:
-0.38%

CAD Models

Download Nexperia BCX19,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.064
$ 0.048
$ 0.048
Stock
3,907,153
8,350,352
8,350,352
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
100 MHz
-
-
Collector Emitter Saturation Voltage
620 mV
620 mV
620 mV
hFE Min
40
40
40
Power Dissipation
250 mW
300 mW
300 mW

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

TRANS NPN 45V 0.5A SOT23-3 / Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Cut Tape (CT) Surface Mount NPN Single Bipolar (BJT) Transistor 250 @ 100mA 1V 500mA 300mW 100MHz
Diodes Inc.DDTD123TC-7-F
Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 500 mA, 2.2 kohm
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 40V 100mA 250MHz 200mW Surface Mount SOT-23-3 (TO-236)
Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of Nexperia BCX19,215 provided by its distributors.

BCX19 Series 45 V 500 mA 250 mW SMT NPN General Purpose Transistor - SOT-23
45V 250mW 500mA NPN SOT-23-3 Bipolar Transistors - BJT ROHS
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Trans GP BJT NPN 45V 0.5A 250mW Automotive 3-Pin SOT-23 T/R
620mV @ IC = 500 mA; IB = 50 mA NPN 200mW 5V 100nA 50V 45V 500mA TO-236AB SMD mount 1mm(height)
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
500 mA 45 V NPN Si SMALL SIGNAL TRANSISTOR TO-236AB
Bipolar Transistor, Npn, 45V, 500Ma, 3-Sot-23, Full Reel; Transistor Polarity:npn; Collector Emitter Voltage V(Br)Ceo:45V; Dc Collector Current:500Ma; Power Dissipation Pd:250Mw; Transistor Mounting:surface Mount; No. Of Pins:3Pins Rohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BCX19,215"
  • BCX19,215.
  • BCX19215