onsemi BCX19LT1G

Bipolar junction transistor, NPN, 500 mA, 45 V, SMD, SOT-23, BCX19LT1G
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BCX19LT1G.

IHS

Datasheet6 pages10 years ago

Newark

onsemi

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.60%

CAD Models

Download onsemi BCX19LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.062
$ 0.062
Stock
6,103,825
3,807,076
3,807,076
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
-
100 MHz
100 MHz
Collector Emitter Saturation Voltage
620 mV
620 mV
620 mV
hFE Min
40
40
40
Power Dissipation
300 mW
250 mW
250 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-10-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemiBCX19LT1
Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 100 @ 100mA 1V 100nA ICBO 225mW 50V
Bipolar (BJT) Single Transistor, General Purpose, NPN, 45 V, 500 mA, 300 mW, SOT-23, Surface Mount
BC817 Series NPN 300 mW 45 V 500 mA SMT General Purpose Transistor - SOT-23
Diodes Inc.DDTD123TC-7-F
Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 500 mA, 2.2 kohm
Diodes Inc.DDTD142TC-7-F
Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.DDTD113ZC-7-F
Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 500 mA, 1 kohm, 10 kohm

Descriptions

Descriptions of onsemi BCX19LT1G provided by its distributors.

Bipolar junction transistor, NPN, 500 mA, 45 V, SMD, SOT-23, BCX19LT1G
45V 300mW 100@100mA,1V 500mA NPN SOT-23(TO-236) Bipolar Transistors - BJT ROHS
ON SEMI BCX19LT1G NPN BIPOLAR TRANSISTOR, 0.5 A, 45 V, 3-PIN SOT-23
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
BCX Series 45 V 500 mA SMT NPN Silicon General Purpose Transistor - SOT-23
onsemi NPN Transistor SOT-23 Package SMD 500mA Ic 45V Vce
TRANSISTOR, NPN, 45V, 500MA, SOT-23-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 45V; Transition Frequency ft: -; Power Dissipation Pd: 225mW; DC Collector Current: 500mA; DC Current Gain hFE: 40hFE; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Operating Temperature Min: -55°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCX19LT1G.