ROHM DTD113ZUT106

Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTD113ZUT106.

IHS

Datasheet8 pages10 years ago

element14 APAC

Newark

Rohm SCT

Farnell

Inventory History

3 month trend:
-37.25%

CAD Models

Download ROHM DTD113ZUT106 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 4.7 kohm, 47 kohm
Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
PanasonicDSC5002R0L
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
PanasonicDSC5002S0L
TRANS NPN 50V 0.5A SMINI3 / Bipolar (BJT) Transistor NPN 50 V 500 mA 160MHz 150 mW Surface Mount SMini3-F2-B
PanasonicDSC500200L
TRANS NPN 50V 0.5A SMINI3 / Bipolar (BJT) Transistor NPN 50 V 500 mA 160MHz 150 mW Surface Mount SMini3-F2-B

Descriptions

Descriptions of ROHM DTD113ZUT106 provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Trans Digital BJT NPN 50V 500mA 3-Pin UMT T/R
TRANSISTOR,NPN,50V,0.5A,SOT-323; Digital Transistor Polarity: Single NPN; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 500mA; Base Input Resistor R1: 1kohm; Base-Emitter Resistor R2: 10kohm; Resis
TRANSISTOR,NPN,50V,0.5A,SOT-323; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Transition Frequency Typ ft:200MHz; Power Dissipation Pd:200mW; DC Collector Current:500mA; DC Current Gain hFE:82; Transistor Case Style:SOT-323; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Gain Bandwidth ft Typ:200MHz

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTD113ZU T106