onsemi BC847BS

Bipolar Transistors - BJT NPN Si Transistor Epitaxial
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC847BS.

IHS

Datasheet3 pages22 years ago
Datasheet0 pages0 years ago

onsemi

element14 APAC

DigiKey

Newark

CAD Models

Download onsemi BC847BS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.101
$ 0.101
Stock
1,726,660
6,044,370
6,044,370
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SC
SOT-363
SOT-363
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
650 mV
100 mV
100 mV
hFE Min
200
200
200
Power Dissipation
325 mW
200 mW
200 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2006-04-06
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 4.7 kohm, 47 kohm
Bipolar Transistors (BJT); DTC114EUAT106; ROHM; NPN; 3; 50 V; 100 mA
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
NPN Transistor 150W 6V 15nA 50V 45V 100mA 600mV@5mA SOT-323 SMD 2.1mm × 1.24mm × 850μm
ToshibaRN1306,LF
NPN Pre-Biased Transistor 300mV@250µA,5mA 100W 500nA 50V 100mA SC-70 SMD 2mm × 1.25mm × 900μm

Descriptions

Descriptions of onsemi BC847BS provided by its distributors.

Bipolar Transistors - BJT NPN Si Transistor Epitaxial
Transistor: NPN; bipolar; 45V; 0.1A; 210mW; -55+150 deg.C; SMD; SC70-6
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
Dual NPN 45 V 210 mW 0.1 A SMT General Purpose Amplifier - SC-70-6
Trans GP BJT NPN 45V 0.1A 6-Pin SC-70 T/R
This device is designed for general purpose amplifier applications at collector currents to 200 mA. Sourced from Process 07.
TRANSISTOR, BIPOL, DUAL NPN, 45V, SC70-6; Transistor Polarity: Dual NPN; Collector Emitter Voltage V(br)ceo: 45V; Transition Frequency ft: -; Power Dissipation Pd: 210mW; DC Collector Current: 100mA; DC Current Gain hFE: 200hF

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd