Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia BCP52-16,115

Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BCP52-16,115.

Newark

Datasheet23 pages14 years ago

IHS

Nexperia

Upverter

element14

Inventory History

3 month trend:
-98.99%

CAD Models

Download Nexperia BCP52-16,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.172
$ 0.194
$ 0.194
Stock
817,300
1,203,950
1,203,950
Authorized Distributors
6
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-223
SOT-223-4
SOT-223-4
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
60 V
60 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
115 MHz
125 MHz
125 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
40
100
100
Power Dissipation
650 µW
2 W
2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BCP5116TA
BCP51 Series PNP 2 W 45 V 1 A Surface Mount Power Transistor - SOT-223
Diodes Inc.BCP5216TA
BCP52 Series PNP 2 W 60 V 1 A Surface Mount Power Transistor - SOT-223
onsemiBCP52
Trans GP BJT PNP 60V 1.2A 1500mW 4-Pin(3+Tab) SOT-223 T/R / TRANS PNP 60V 1.2A SOT-223
Diodes Inc.DCP55-16-13
Trans GP BJT NPN 60V 1A 2000mW 4-Pin(3+Tab) SOT-223 T/R
onsemiNZT6728
Tape & Reel (TR) Surface Mount PNP Bipolar (BJT) Transistor 50 @ 250mA 1V 1.2A 1W 60V
onsemiPZT2907A
Bipolar Junction Transistor (BJT) PNP 60V 600mA 1W SOT-223

Descriptions

Descriptions of Nexperia BCP52-16,115 provided by its distributors.

Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Trans GP BJT PNP 60V 1A 4-Pin(3+Tab) SOT-223 T/R
Avnet Japan
TRANSISTOR, PNP, SOT-223; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-60V; Transition Frequency ft:145MHz; Power Dissipation Pd:650mW; DC Collector Current:-1A; DC Current Gain hFE:100; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:SOT-223; No. of Pins:4; MSL:(Not Available); SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCP52-16,115.
  • BCP52-16115