Nexperia BCP52,135

Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BCP52,135.

Nexperia

Datasheet12 pages2 years ago

IHS

Future Electronics

_legacy Avnet

iiiC

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.144
$ 0.13
$ 0.13
Stock
1,180,164
879,504
879,504
Authorized Distributors
4
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SC
SOT-223
SOT-223
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
60 V
60 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
115 MHz
125 MHz
125 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
25
25
25
Power Dissipation
1.5 W
2 W
2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1993-03-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
NXP SemiconductorsPDTA143ZE,115
Trans Digital BJT PNP 50V 100mA 150mW Automotive AEC-Q101 3-Pin SC-75 T/R
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
onsemiFFB2907A
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon

Descriptions

Descriptions of Nexperia BCP52,135 provided by its distributors.

Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
BCP52 Series 60 V 1 A PNP Surface Mount Medium Power Transistor - SOT-223
Bipolar Transistors (BJT); BCP52,135; NEXPERIA; PNP; 60 V; 1 A; 4
500mV@50mA, 500mA PNP, 1.35W, 5V, 100nA, 60V, 60V, 1A, SOT-223, SMD, 1.7mm H
Trans GP BJT PNP 60V 1A 4-Pin(3+Tab) SOT-223 T/R
Avnet Japan
60V 650mW 1A 63@150mA2V 145MHz 500mV@500mA50mA PNP +150¡Í@(Tj) SOT-223 Bipolar Transistors - BJT ROHS
TRANSISTOR, AEC-Q101, PNP, -60V, SOT-223;
TRANSISTOR, AEC-Q101, PNP, -60V, SOT-223; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -60V; Transition Frequency ft: 145MHz; Power Dissipation Pd: 650mW; DC Collector Current: -1A; DC Current Gain hFE: 63hFE;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCP52 135
  • BCP52135