Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia BC860B,215

Bipolar junction transistor, NXP, PNP, 45V, 0.8A, SOT-23 package
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC860B,215.

Nexperia

Datasheet8 pages6 years ago
Datasheet8 pages6 years ago
Datasheet9 pages17 years ago

IHS

Farnell

Inventory History

3 month trend:
+61.10%

CAD Models

Download Nexperia BC860B,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.027
$ 0.027
Stock
1,651,086
1,116,499
1,116,499
Authorized Distributors
6
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
TO-236-3
TO-236-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
650 mV
650 mV
650 mV
hFE Min
220
220
220
Power Dissipation
250 mW
250 mW
250 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiBC860BMTF
BC860 Series PNP 310 mW 45 V 100 mA Surface Mount Epitaxial Transistor - SOT-23
onsemiBC857BMTF
BC857 Series 45 V CE Breakdown .1 A PNP Epitaxial Silicon Transistor - SOT-23
onsemiBC857AMTF
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
NexperiaPDTA143ET
Small Signal Bipolar Transistor, 1-Element, PNP, Silicon
Diodes Inc.BC857C-7-F
Bipolar (BJT) Single Transistor, PNP, 45 V, 100 mA, 300 mW, SOT-23, Surface Mount
Diodes Inc.BC807-16-7-F
Bipolar (BJT) Single Transistor, PNP, 45 V, 500 mA, 300 mW, SOT-23, Surface Mount

Descriptions

Descriptions of Nexperia BC860B,215 provided by its distributors.

Bipolar junction transistor, NXP, PNP, 45V, 0.8A, SOT-23 package
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
45V 250mW 100mA PNP SOT-23 Bipolar Transistors - BJT ROHS
Trans GP BJT PNP 45V 0.1A 250mW Automotive 3-Pin SOT-23 T/R
-75mV @IC = -10 mA; IB = -0.5 mA PNP 250mW -5V 45V 100mA SOT-23 SMD mount
TRANSISTOR PNP 45V 100MA SOT23
100 mA 45 V PNP Si SMALL SIGNAL TRANSISTOR TO-236AB
Bipolar Transistor; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-45V; Transition Frequency Typ, ft:100MHz; Power Dissipation Pd:250mW; DC Collector Current:-100mA; DC Current Gain Max (hfe):220 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BC860B,215"
  • BC860B 215
  • BC860B-215
  • BC860B215