Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia BC857C,215

Single Bipolar Transistor, PNP, 65 V, 100 mA, 250 mW, SOT-23 (TO-236AB), 3 Pins, Surface Mount
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC857C,215.

IHS

Datasheet13 pages3 years ago
Datasheet10 pages16 years ago

LKR

Upverter

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-6.89%

CAD Models

Download Nexperia BC857C,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.028
$ 0.028
Stock
23,881,818
903,134
903,134
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
-
-
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
650 mV
650 mV
650 mV
hFE Min
420
420
420
Power Dissipation
250 mW
300 mW
300 mW

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1997-04-17
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiBC860BMTF
BC860 Series PNP 310 mW 45 V 100 mA Surface Mount Epitaxial Transistor - SOT-23
onsemiBC857BMTF
BC857 Series 45 V CE Breakdown .1 A PNP Epitaxial Silicon Transistor - SOT-23
onsemiBC857AMTF
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.BC857C-7-F
Bipolar (BJT) Single Transistor, PNP, 45 V, 100 mA, 300 mW, SOT-23, Surface Mount
Diodes Inc.DDTA114YCA-7-F
Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.DDTA124ECA-7-F
DDTA124CA Series 50 V 100 mA PNP Surface Mount Digital Transistor - SOT-23-3

Descriptions

Descriptions of Nexperia BC857C,215 provided by its distributors.

Single Bipolar Transistor, PNP, 65 V, 100 mA, 250 mW, SOT-23 (TO-236AB), 3 Pins, Surface Mount
Bipolar junction transistor, PNP, -100 mA, -45 ## Fehler ##, SMD, SOT-23, BC857C,215
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
BCP56 Series 80 V 1 A SMT NPN Medium Power Transistor -SOT-223
-75mV @IC = -10 mA; IB = -0.5 mA PNP 250W 5V 15nA 50V 45V 100¦ÌA(DC) SOT-23 1mm
Trans GP BJT PNP 45V 0.1A 250mW 3-Pin SOT-23 T/R
Bipolar Transistors - BJT PNP GP 45V 100mA
100 mA 45 V PNP Si SMALL SIGNAL TRANSISTOR TO-236AB
Transistor PNP; 800; 250mW; 45V; 100mA; 100MHz; -65¡ãC ~ 150¡ãC; Replacement: BC857C,215; BC857C,235; BC857CE6327HTSA1; BC857C-7-F; BC857C SMD
TRANSISTOR, PNP, -45V, -100MA, SOT-23-3; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-45V; Transition Frequency ft:100MHz; Power Dissipation Pd:250mW; DC Collector Current:-100mA; DC Current Gain hFE:420; Operating Temperature Min:-65°C; Operating Temperature Max:150°C; Transistor Case Style:SOT-23; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)
Transistor Polarity = PNP / Configuration = Single / Continuous Collector Current (Ic) mA = 100 / Collector-Emitter Voltage (Vceo) V = 45 / DC Current Gain (hFE) = 420 / Collector-Base Voltage (Vcbo) V = 50 / Emitter-Base Voltage (Vebo) V = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Transit Frequency MHz = 100 / Power Dissipation (Pd) mW = 250 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 650 / Base Emitter Saturation Voltage Max. (Vbe(sat)) mV = 850

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC857C 215
  • BC857C,215.
  • BC857C-215
  • BC857C/215
  • BC857C215