Nexperia BC857,215

Bipolar junction transistor, PNP, -100 mA, -45 V, SMD, SOT-23, BC857, 215
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC857,215.

IHS

Datasheet13 pages3 years ago
Datasheet10 pages17 years ago
Datasheet13 pages4 years ago

Upverter

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+85.66%

CAD Models

Download Nexperia BC857,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.024
$ 0.009
Stock
9,579,575
3,335,781
Authorized Distributors
6
6
Mount
-
Surface Mount
Case/Package
-
SOT-23
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
-
45 V
Max Collector Current
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
hFE Min
125
125
Power Dissipation
250 mW
250 mW

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-04-17
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BC857A-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
onsemiBC860BMTF
BC860 Series PNP 310 mW 45 V 100 mA Surface Mount Epitaxial Transistor - SOT-23
onsemiBC857BMTF
BC857 Series 45 V CE Breakdown .1 A PNP Epitaxial Silicon Transistor - SOT-23
onsemiBC857AMTF
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
NexperiaPDTA143ET
Small Signal Bipolar Transistor, 1-Element, PNP, Silicon
Diodes Inc.BC857C-7-F
Bipolar (BJT) Single Transistor, PNP, 45 V, 100 mA, 300 mW, SOT-23, Surface Mount

Descriptions

Descriptions of Nexperia BC857,215 provided by its distributors.

Bipolar junction transistor, PNP, -100 mA, -45 V, SMD, SOT-23, BC857,215
BC857 Series 45 V 100 mA Surface Mount PNP General Purpose Transistor - SOT-23
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
Trans GP BJT PNP 45V 0.1A 250mW 3-Pin SOT-23 T/R
TRANSISTOR PNP 45V 100MA SOT23
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
100 mA 45 V PNP Si SMALL SIGNAL TRANSISTOR TO-236AB
TRANSISTOR, PNP, -45V, SOT-23 , REEL; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-45V; Power Dissipation Pd:250mW; DC Collector Current:-100mA; DC Current Gain hFE:125; Operating Temperature Min:-65°C; Operating Temperature Max:150°C; Transistor Case Style:SOT-23; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC857,215.
  • BC857215