Nexperia BC857,235

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC857,235.

IHS

Datasheet13 pages3 years ago
Datasheet10 pages17 years ago
Datasheet13 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-1.86%

CAD Models

Download Nexperia BC857,235 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.009
$ 0.024
Stock
3,332,942
9,445,975
Authorized Distributors
6
6
Mount
Surface Mount
-
Case/Package
SOT-23
-
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
-
Max Collector Current
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
hFE Min
125
125
Power Dissipation
250 mW
250 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1993-10-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiBC857AMTF
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
onsemiBC857BMTF
BC857 Series 45 V CE Breakdown .1 A PNP Epitaxial Silicon Transistor - SOT-23
Diodes Inc.BC807-16-7-F
Bipolar (BJT) Single Transistor, PNP, 45 V, 500 mA, 300 mW, SOT-23, Surface Mount
onsemiBCW69
Bipolar (BJT) Transistor PNP 45V 100mA 100MHz 250mW Surface Mount TO-236AB (SOT23)
Diodes Inc.MMBT3906-7-F
Single Bipolar Transistor, PNP, 40 V, 200 mA, 350 mW, SOT-23, 3 Pins, Surface Mount
Diodes Inc.MMBT4403-7-F
Bipolar (BJT) Single Transistor, PNP, -40 V, 300 mW, -600 mA, 100 RoHS Compliant: Yes

Descriptions

Descriptions of Nexperia BC857,235 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
TRANS PNP 45V 0.1A TO236AB / Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Trans GP BJT PNP 45V 0.1A Automotive 3-Pin TO-236AB T/R
BC857 Series 45 V 100 mA PNP Surface Mount Silicon Transistor - SOT-23
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
100 mA 45 V PNP Si SMALL SIGNAL TRANSISTOR TO-236AB

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC857 235
  • BC857235