What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia BC850B,215

BC850 Series 45 V 100 mA Surface Mount NPN General Purpose Transistor - SOT-23

$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC850B,215.

IHS

Datasheet8 pages16 years ago

Nexperia

Inventory History

3 month trend:
+24.81%

CAD Models

Download Nexperia BC850B,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.03
$ 0.03
Stock
2,266,153
6,161,321
6,161,321
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
600 mV
hFE Min
200
200
200
Power Dissipation
250 mW
300 mW
300 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NexperiaBC847A
45V 300mW 110@2mA,5V 100mA NPN SOT-23(TO-236) Bipolar Transistors - BJT ROHS
onsemiBC847AMTF
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
onsemiBC850AMTF
BC850 Series NPN 45 V 100 mA Surface Mount Epitaxial Silicon Transistor - SOT-23
onsemiBC847CMTF
BC847 Series 45 V CE Breakdown .1 A NPN Epitaxial Silicon Transistor - SOT-23
onsemiBCW60C
Transistor GP BJT NPN 32V 100mA 3-Pin Surface Mount SOT-23
NXP SemiconductorsPDTC114ET
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB

Descriptions

Descriptions of Nexperia BC850B,215 provided by its distributors.

BC850 Series 45 V 100 mA Surface Mount NPN General Purpose Transistor - SOT-23
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
200mV @IC = 100 mA; IB = 5 mA; Tj= 25 ¡ãC NPN 250mW 5V 50V 45V 100mA SOT-23 3mm*1.4mm
Trans GP BJT NPN 45V 0.1A 3-Pin TO-236AB T/R
100 mA 45 V NPN Si SMALL SIGNAL TRANSISTOR TO-236AB
BJT NPN 100mA 45V AEC-Q101 SOT23-3
RS APAC
Bipolar Transistor; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Transition Frequency Typ, ft:100MHz; Power Dissipation Pd:250mW; DC Collector Current:100mA; DC Current Gain Max (hfe):290 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BC850B,215"
  • BC850B 215
  • BC850B-215
  • BC850B215