onsemi BC850BLT1G

Bipolar (BJT) Single Transistor, NPN, 45 V, 100 mA, 225 mW, SOT-23, Surface Mount
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC850BLT1G.

IHS

Datasheet15 pages5 years ago

Upverter

onsemi

Master Electronics

Farnell

Inventory History

3 month trend:
+2.37%

CAD Models

Download onsemi BC850BLT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.026
$ 0.026
Stock
2,705,633
2,707,195
2,707,195
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-323
SOT-323
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
600 mV
hFE Min
200
200
200
Power Dissipation
300 mW
200 mW
200 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

ON SEMI BC847BLT3G NPN BIPOLAR TRANSISTOR, 0.1 A, 45 V, 3-PIN SOT-23
Bipolar (BJT) Single Transistor, General Purpose, NPN, 45 V, 100 mA, 300 mW, SOT-23, Surface Mount
onsemiBC847BLT1
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB

Descriptions

Descriptions of onsemi BC850BLT1G provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 45 V, 100 mA, 225 mW, SOT-23, Surface Mount
ON SEMI BC850BLT1G NPN BIPOLAR TRANSISTOR, 0.1 A, 45 V, 3-PIN SOT-23
BC Series 45 V 100 mA SMT NPN Silicon General Purpose Transistor - SOT-23-3
onsemi NPN Transistor, SOT-23 Package, SMD, 100mA Ic, 45V Vceo
Trans GP BJT NPN 45V 0.1A 300mW 3-Pin SOT-23 T/R
TRANSISTOR, BIPOL, NPN, 45V, SOT-23-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 45V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 225mW; DC Collector Current: 100mA; DC Current Gain hFE: 200hFE;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC850BLT1G.