What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia BC849BW,115

Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC849BW,115.

Nexperia

Datasheet8 pages16 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
+0.44%

Alternate Parts

Price @ 1000
$ 0.046
$ 0.034
$ 0.034
Stock
3,674,682
1,217,143
1,217,143
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-323
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
30 V
30 V
30 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
600 mV
hFE Min
200
200
200
Power Dissipation
200 mW
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BC848BW-7-F
Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 200 mW Surface Mount SOT-323
Diodes Inc.BC847BW-7-F
Bipolar Transistors - BJT BIPOLAR TRANSISTOR NPN SOT-323
Diodes Inc.BC846BW-7-F
Bipolar (BJT) Single Transistor, NPN, 65 V, 100 mA, 200 mW, SOT-323, Surface Mount
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-323

Descriptions

Descriptions of Nexperia BC849BW,115 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
Transistor, Bipolar Rohs Compliant: Yes |Nexperia BC849BW,115
Trans GP BJT NPN 30V 0.1A 3-Pin SC-70 T/R
NPN general purpose transistor
100 mA 30 V NPN Si SMALL SIGNAL TRANSISTOR
Bipolar Transistors - BJT TRANS LOW NOISE
TRANSISTOR NPN 30V 100MA SOT323
NPN 15nA 30V 100mA SOT-323 SMD mount
NOW NEXPERIA BC849BW - SMALL SIG

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC849BW 115
  • BC849BW-115
  • BC849BW115