Nexperia BC848W,135

NPN Transistor 600MV@5MA 200MW 5V 15NA 30V 30V 100MA SOT-323 SMD 2.2MM × 1.35MM × 1MM
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC848W,135.

Nexperia

Datasheet8 pages1 year ago
Datasheet13 pages17 years ago

IHS

Inventory History

3 month trend:
-45.79%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.038
$ 0.03
Stock
590,725
3,695,526
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
SOT-323
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
30 V
30 V
Max Collector Current
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
hFE Min
110
110
Power Dissipation
200 mW
200 mW

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1993-03-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BC848BW-7-F
Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 200 mW Surface Mount SOT-323
Diodes Inc.BC847BW-7-F
Bipolar Transistors - BJT BIPOLAR TRANSISTOR NPN SOT-323
Diodes Inc.BC846BW-7-F
Bipolar (BJT) Single Transistor, NPN, 65 V, 100 mA, 200 mW, SOT-323, Surface Mount
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-323

Descriptions

Descriptions of Nexperia BC848W,135 provided by its distributors.

NPN Transistor 600mV@5mA 200mW 5V 15nA 30V 30V 100mA SOT-323 SMD 2.2mm × 1.35mm × 1mm
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
Transistor, Bipolar Rohs Compliant: Yes |Nexperia BC848W,135
30 V, 100 mA NPN general-purpose transistor
Trans GP BJT NPN 30V 0.1A 3-Pin SC-70 T/R (Alt BC848W,135)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BC848W,135"
  • BC848W 135
  • BC848W135