Nexperia BC848W,115

Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC848W,115.

Nexperia

Datasheet8 pages1 year ago

IHS

Future Electronics

Inventory History

3 month trend:
+8.62%

CAD Models

Download Nexperia BC848W,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.03
$ 0.038
Stock
3,695,526
590,725
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
SOT-323
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
30 V
30 V
Max Collector Current
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
hFE Min
110
110
Power Dissipation
200 mW
200 mW

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1997-03-12
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BC848CW-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.BC847BW-7-F
Bipolar Transistors - BJT BIPOLAR TRANSISTOR NPN SOT-323
Diodes Inc.BC846BW-7-F
Bipolar (BJT) Single Transistor, NPN, 65 V, 100 mA, 200 mW, SOT-323, Surface Mount
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Transistors (BJT); 2SC4081T106R; ROHM; NPN; 3; 50 V; 150 mA

Descriptions

Descriptions of Nexperia BC848W,115 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
30 V, 100 mA NPN general-purpose transistor
600mV@ 5mA,100mA NPN 200mW 5V 15nA 30V 30V 100mA SOT-323 SMD mount 2.2mm*1.35mm*1mm
Trans GP BJT NPN 30V 0.1A 3-Pin SC-70 T/R
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
TRANSISTOR, AEC-Q101, NPN,30V, SC-70; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 30V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 200mW; DC Collector Current: 100mA; DC Current Gain hFE: 110hFE; T

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC848W 115
  • BC848W115