Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia BC847C,215

$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC847C,215.

IHS

Datasheet8 pages3 years ago

Newark

element14 APAC

Future Electronics

Nexperia

Inventory History

3 month trend:
+22.19%

CAD Models

Download Nexperia BC847C,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.029
$ 0.029
Stock
22,273,151
14,464,429
14,464,429
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
400 mV
600 mV
600 mV
hFE Min
420
420
420
Power Dissipation
250 mW
300 mW
300 mW

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NexperiaBC847A
45V 300mW 110@2mA,5V 100mA NPN SOT-23(TO-236) Bipolar Transistors - BJT ROHS
onsemiBC850AMTF
BC850 Series NPN 45 V 100 mA Surface Mount Epitaxial Silicon Transistor - SOT-23
onsemiBC847CMTF
BC847 Series 45 V CE Breakdown .1 A NPN Epitaxial Silicon Transistor - SOT-23
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
onsemiBCW60C
Transistor GP BJT NPN 32V 100mA 3-Pin Surface Mount SOT-23
NXP SemiconductorsPDTC114ET
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB

Descriptions

Descriptions of Nexperia BC847C,215 provided by its distributors.

Single Bipolar Transistor, NPN, 45 V, 100 mA, 250 mW, SOT-23 (TO-236AB), 3 Pins, Surface Mount
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Bipolar Transistors (BJT); BC847C,215; NEXPERIA; NPN; 3
100 mA 45 V NPN Si SMALL SIGNAL TRANSISTOR TO-236AB
Nexperia NPNTransistor, SOT-23 (TO-236AB)encapsulation, SMD mount, Maximum DC collector current100 mA, maximum collector-emission voltage45 V
TRANSISTOR, NPN, 45V, 100MA, SOT-23-3; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Transition Frequency ft:100MHz; Power Dissipation Pd:250mW; DC Collector Current:100mA; DC Current Gain hFE:420; Operating Temperature Min:-65°C; Operating Temperature Max:150°C; Transistor Case Style:SOT-23; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)
Transistor Polarity = NPN / Configuration = Single / Continuous Collector Current (Ic) mA = 100 / Collector-Emitter Voltage (Vceo) V = 45 / DC Current Gain (hFE) = 800 / Collector-Base Voltage (Vcbo) V = 50 / Emitter-Base Voltage (Vebo) V = 6 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Transit Frequency MHz = 100 / Power Dissipation (Pd) mW = 250 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 400 / Base Emitter Saturation Voltage Max. (Vbe(sat)) mV = 900

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BC847C,215"
  • BC847C 215
  • BC847C 215.
  • BC847C,215.
  • BC847C-215
  • BC847C-215.
  • BC847C215
  • BC847C215.
  • BC847C_215