ROHM DTC143EUAT106

DTC143EUA Series 50 V 100 mA Surface Mount NPN Digital Transistor - SC-70
$ 0.057
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTC143EUAT106.

element14 APAC

Datasheet4 pages20 years ago

Farnell

_legacy Avnet

Future Electronics

Newark

Inventory History

3 month trend:
+39.94%

CAD Models

Download ROHM DTC143EUAT106 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.073
$ 0.073
Stock
1,698,636
341,297
341,297
Authorized Distributors
5
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SC
-
-
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
-
-
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-
-
-
hFE Min
30
30
30
Power Dissipation
200 mW
-
-

Related Parts

Bipolar Transistors (BJT); DTC114EUAT106; ROHM; NPN; 3; 50 V; 100 mA
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of ROHM DTC143EUAT106 provided by its distributors.

DTC143EUA Series 50 V 100 mA Surface Mount NPN Digital Transistor - SC-70
30@10mA,5V 1 NPN - Pre Biased 200mW 100mA 50V 500nA SOT-323(SC-70) Digital Transistors ROHS
300mV@ 500µA,10mA NPN - Pre-Biased 200mW 500nA 50V 50V 100mA SMD mount 1mm(height)
Trans Digital BJT NPN 50V 100mA 3-Pin UMT T/R
Transistor; DIGITAL;UMT;NPN; Digital Transistor Polarity:Single NPN; Collector Emitter Voltage V(br)ceo:50V; Continuous Current Ic:100mA;
TRANSISTOR; DIGITAL;UMT;NPN; Transistor Type:General Purpose; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:50V; Current Ic Continuous a Max:100mA; Power Dissipation:200mW; Min Hfe:30; ft, Typ:250MHz; Case ;RoHS Compliant: Yes
TRANSISTOR; DIGITAL;UMT;NPN; Digital Transistor Polarity: Single NPN; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 100mA; Base Input Resistor R1: 4.7kohm; Base-Emitter Resistor R2: 4.7kohm; Resistor Ratio, R1 / R2: -; RF Transistor Case: SOT-323; No. of Pins: 3 Pin; Product Range: DTC143E Series; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018); Current Ic Continuous a Max: 100mA; DC Collector Current: 100mA; DC Current Gain hFE: 30hFE; Gain Bandwidth ft Typ: 250MHz; Hfe Min: 30; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Power Dissipation Pd: 200mW; Termination Type: Surface Mount Device; Transistor Case Style: SOT-323; Transistor Polarity: NPN; Transistor Type: General Purpose; Transition Frequency ft: 250MHz

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTC143EUA T106