Nexperia BAV74,215

BAV74 Series 50 V 250 mW Surface Mount Small Signal Diode - SOT-23
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAV74,215.

TME

Datasheet10 pages17 years ago

IHS

Newark

iiiC

Future Electronics

Inventory History

3 month trend:
+18.51%

CAD Models

Download Nexperia BAV74,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.061
$ 0.061
Stock
5,169,929
2,529,480
2,529,480
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SOT-23
SOT-23
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1991-04-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiBAV74LT1
Rectifier Diode Small Signal Switching 0.2A 4ns 3-Pin SOT-23 T/R
onsemiMMBD1202
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, TO-236
MONOLITHIC DUAL SWITCHING DIODE Rectifier Diode, 2 Element, 0.1A, 50V V(RRM), Silicon, TO-236AB
Rectifier Diode Small Signal Switching 200V 0.2A 50ns 3-Pin SOT-23 T/R
Diode Small Signal Switching 70V 0.25A 3-Pin SOT-23 T/R
Rectifier Diode Small Signal Switching 70V 0.25A 6ns Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Nexperia BAV74,215 provided by its distributors.

BAV74 Series 50 V 250 mW Surface Mount Small Signal Diode - SOT-23
Rectifier Diode, 1 Phase, 2 Element, 0.215A, 60V V(RRM), Silicon, TO-236AB
215mA Dual Common Cathode 100nA@50V 1V@100mA 50V SOT-23 Diodes - General Purpose ROHS
Small Signal Diode; Diode Type:Switching; Forward Current, If(AV):100mA; Repetitive Reverse Voltage Max, Vrrm:60V; Forward Voltage Max, VF:1V; Reverse Recovery Time, trr:4ns; Forward Surge Current Max, Ifsm:4A ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAV74,215"
  • BAV74,215.
  • BAV74215