Nexperia BAV199,235

BAV199 Series 85 V 160 mA SMT Low-Leakage Double Diode - SOT-23
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAV199,235.

IHS

Datasheet9 pages3 years ago
Datasheet8 pages17 years ago
Datasheet9 pages17 years ago

Nexperia

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Nexperia BAV199,235 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.043
$ 0.043
Stock
6,104,755
21,288,704
21,288,704
Authorized Distributors
5
6
6
Mount
Surface Mount
-
-
Case/Package
TO-236-3
SOT-23-3
SOT-23-3
Forward Voltage
900 mV
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
160 mA
215 mA
215 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
3 ns
3 µs
3 µs

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BAV199
Rectifier Diode, 1 Phase, 2 Element, 0.2A, 70V V(RRM), Silicon
Diodes Inc.BAV170Q-7-F
Rectifier Diode Small Signal Switching 85V 0.215A 3000ns Automotive 3-Pin SOT-23 T/R
Diodes Inc.BAV199Q-7-F
Rectifier Diode Small Signal Switching 85V 0.16A 3000ns Automotive 3-Pin SOT-23 T/R
Rectifier Diode Small Signal Switching 200V 0.2A 50ns 3-Pin SOT-23 T/R
Rectifier Diode Small Signal Switching 200V 0.2A 50ns Automotive AEC-Q101 3-Pin SOT-23 T/R
Diode Small Signal Switching 100V 0.2A 3-Pin SOT-23 T/R

Descriptions

Descriptions of Nexperia BAV199,235 provided by its distributors.

BAV199 Series 85 V 160 mA SMT Low-Leakage Double Diode - SOT-23
Rectifier Diode, 1 Phase, 2 Element, 0.16A, 85V V(RRM), Silicon, TO-236AB
Diode Switching 85V 0.16A Automotive 3-Pin To-236Ab T/R
DIODE ARRAY GP 75V 160MA SOT23 / Diode Array 1 Pair Series Connection Standard 75 V 160mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAV199,235"
  • BAV199 235
  • BAV199235