Nexperia BAV199,215

Small Signal Switching Diode, Dual Series, 85 V, 160 mA, 1.25 V, 3 us, 4 A, 3 Pins, SOT-23
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAV199,215.

IHS

Datasheet9 pages3 years ago
Datasheet9 pages17 years ago

LKR

element14 APAC

Upverter

Farnell

Inventory History

3 month trend:
+8.59%

CAD Models

Download Nexperia BAV199,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.043
$ 0.043
Stock
7,502,819
20,608,111
20,608,111
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Forward Voltage
1.1 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
160 mA
215 mA
215 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
3 ns
3 µs
3 µs

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BAV199-7-F
Diode Standard Recovery Rectifier 85 Volt 0.16A 3-Pin SOT-23 Tape and Reel
Diodes Inc.BAW156-7-F
Rectifier Diode Small Signal Switching 85V 0.16A 3000ns 3-Pin SOT-23 T/R
Diodes Inc.BAV170-7-F
Rectifier Diode Small Signal Switching 85V 0.215A 3000ns 3-Pin SOT-23 T/R
onsemiBAW56
Diode Ultra Fast Recovery Rectifier 85 Volt 0.2A 3-Pin SOT-23 Tape and Reel
onsemiBAS20
Diode Ultra Fast Recovery Rectifier 200V 0.2A 3-Pin SOT-23 T/R
onsemiBAS19
Rectifier Diode Small Signal Switching 120V 0.2A 50ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of Nexperia BAV199,215 provided by its distributors.

Small Signal Switching Diode, Dual Series, 85 V, 160 mA, 1.25 V, 3 us, 4 A, 3 Pins, SOT-23
Rectifier Diode, 1 Phase, 2 Element, 0.16A, 85V V(RRM), Silicon, TO-236AB
Diode Array 1 Pair Series Connection Standard 75V 160mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Rectifier Diodes & Bridges; BAV199,215; NEXPERIA; 3; 140 mA; 85 V; 3 pA
160mA 1 pair in series 1.25V@150mA 85V SOT-23 Diodes - General Purpose ROHS
DIODE, ULTRAFAST, 140MA, 85V, TO-236AB-3; Diode Type:Standard Recovery; Diode Configuration:Dual Series; Repetitive Reverse Voltage Vrrm Max:85V; Forward Current If(AV):140mA; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:3µs; Forward Surge Current Ifsm Max:4A; Operating Temperature Max:150°C; Diode Case Style:TO-236AB; No. of Pins:3; MSL:-; SVHC:No SVHC (20-Jun-2013)
Configuration = Dual Series / Number of Diodes = 2 / Reverse Repetitive Voltage Max. (Vrrm) V = 85 / Peak Average Forward Current (If(AV)) mA = 160 / Peak Reverse Current nA = 80 / Forward Voltage (Vf) V = 1 / Capacitance pF = 2 / Operating Temperature Max. °C = 150 / Peak Non-Repetitive Surge Current (Itsm) A = 4 / Reverse Recovery Time (trr) us = 3 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAV199,215"
  • BAV199,215.
  • BAV199215