Nexperia BAV102,135

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 200V V(RRM), Silicon
$ 0.056
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAV102,135.

IHS

Datasheet11 pages16 years ago
Datasheet11 pages16 years ago

Nexperia

_legacy Avnet

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.056
$ 0.041
$ 0.041
Stock
668,425
262,422
262,422
Authorized Distributors
3
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
MELF
MELF
Forward Voltage
1.25 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
250 mA
200 mA
200 mA
Max Reverse Leakage Current
100 nA
-
-
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1991-04-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2024-09-01
LTD Date2024-12-01
Manufacturer Lifecycle StatusDISCONTINUATION OF DELIVERY (Last Updated: 2 years ago)

Related Parts

Rectifier Diode Small Signal Switching Si 250V 0.2A 50ns 3-Pin SOT-23 T/R
DIODE, SIGNAL, RECTIFIER, STANDARD, VR 100V, IF 250MA, PKG SOD-323,VF 1.25V, TRR 50NS
DIODE, SIGNAL, RECTIFIER, STANDARD, VR 150V, IF 250MA, PKG SOD-323,VF 1.25V, TRR 50NS
onsemiBAS21HT1G
HIGH VOLTAGE SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon
VishayBAV303-TR
Small Signal Switching Diode, Single, 250 V, 250 mA, 1 V, 50 ns, 1 A, MicroMELF, 2 Pins
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon

Descriptions

Descriptions of Nexperia BAV102,135 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 200V V(RRM), Silicon
150V 9A 50ns 100nA 250mA Freestanding SOD-80 SMD mount 3.7mm*1.6mm*1.6mm
Diode Switching 200V 0.25A 2-Pin Mini-MELF T/R
DIODE SWITCHING 150V 0.25A LLDS
Single general-purpose switching diodes
0.25 A 200 V SILICON SIGNAL DIODE
NOW NEXPERIA BAV102 - RECTIFIER
DIODE GEN PURP 150V 250MA LLDS
Bav102/Sod80/Llds |Nexperia BAV102,135

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV102 135
  • BAV102135