Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia BAT85,113

BAT85 Series 30 V 2 uA Through Hole Schottky Barrier Diode - DO-34
$ 0.097
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAT85,113.

TME

Datasheet9 pages14 years ago

IHS

Upverter

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-6.47%

CAD Models

Download Nexperia BAT85,113 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.097
$ 0.085
Stock
1,306,620
313,225
Authorized Distributors
3
4
Mount
Through Hole
Through Hole
Case/Package
-
-
Forward Voltage
800 mV
800 mV
Reverse Voltage (DC)
-
-
Forward Current
200 mA
-
Max Reverse Leakage Current
2 µA
2 µA
Reverse Recovery Time
4 ns
4 ns
Capacitance
10 pF
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1991-04-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusDISCONTINUATION OF DELIVERY (Last Updated: 2 years ago)

Related Parts

STMicroelectronicsBAT42
BAT42 Series 30 V 200 mA Small Signal Schottky Diode Through Hole - DO-35
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-41
STMicroelectronics1N5818RL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-41
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-204AL

Descriptions

Descriptions of Nexperia BAT85,113 provided by its distributors.

BAT85 Series 30 V 2 uA Through Hole Schottky Barrier Diode - DO-34
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-34
NEXPERIA - BAT85,113 - DIODE, SCHOTTKY, 200M, 30V, DO-34
Diode; Diode Type:Schottky; Repetitive Reverse Voltage Max, Vrrm:30V; Forward Current (AV):100mA; Forward Voltage Max, VF:800mV; Reverse Recovery Time, trr:4ns; Forward Surge Current Max, Ifsm:5A ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT85,113.
  • BAT85113
  • BAT85113.