Nexperia BAS70W,115

DIODE SCHOTTKY 70V 70MA SOT323 / Diode Schottky 70 V 70mA Surface Mount SOT-323
$ 0.074
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAS70W,115.

IHS

Datasheet8 pages3 years ago
Datasheet20 pages17 years ago

Newark

ODG (Origin Data Global)

Nexperia

element14 APAC

CAD Models

Download Nexperia BAS70W,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.154
$ 0.154
Stock
1,434,159
5,137,712
5,137,712
Authorized Distributors
6
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
SOT-323
SOT-323
Forward Voltage
410 mV
1 V
1 V
Reverse Voltage (DC)
-
-
-
Forward Current
70 mA
70 mA
70 mA
Max Reverse Leakage Current
10 µA
-
-
Reverse Recovery Time
-
5 ns
5 ns
Capacitance
-
2 pF
2 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

STMicroelectronicsBAS70-04WFILM
STMicroelectronics Schottky Diode, 70mA, 70V, SMD, SOT-323 (SC-70), 3-Pin
STMicroelectronicsBAS70-05WFILM
BAS70 Series 70 V 70 mA 1000 mV Surface Mount Schottky Diode -SOT-323
STMicroelectronicsBAS70-06WFILM
BAS70 Series 70 V 70 mA 1000 mV Surface Mount Schottky Diode -SOT-323
onsemiBAV99WT1G
DIODE, RECTIFIER, SWITCHING, VR 70VDC, IF 215MA, PKG SC-70 (SOT-323),CONFIG DUAL
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon

Descriptions

Descriptions of Nexperia BAS70W,115 provided by its distributors.

DIODE SCHOTTKY 70V 70MA SOT323 / Diode Schottky 70 V 70mA Surface Mount SOT-323
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon
Diode Schottky 70V 0.07A Automotive 3-Pin SC-70 T/R
Small Signal Diode; Diode Type:Schottky; Forward Current, If(AV):15mA; Repetitive Reverse Voltage Max, Vrrm:70V; Forward Voltage Max, VF:1V; Forward Surge Current Max, Ifsm:100mA; Operating Temperature Range:-65°C to +150°C ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS70W 115
  • BAS70W-115
  • BAS70W115