Nexperia BAS45A,113

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 125V V(RRM), Silicon, DO-34
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAS45A,113.

IHS

Datasheet11 pages16 years ago
Datasheet0 pages0 years ago

Future Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-32.50%

CAD Models

Download Nexperia BAS45A,113 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.105
$ 0.17
Stock
336,702
929,022
Authorized Distributors
5
5
Mount
Reverse, Through Hole
Surface Mount
Case/Package
-
TSSOP
Forward Voltage
1 V
1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
250 mA
250 mA
Max Reverse Leakage Current
1 nA
1 nA
Reverse Recovery Time
1.5 µs
1.5 µs

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1996-03-13
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2026-06-30
LTD Date2026-12-31
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Rectifier Diode Small Signal Switching Si 100V 0.3A 8ns 2-Pin DO-35 Ammo
Vishay1N4150TR
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 50V V(RRM), Silicon, DO-204AH
Vishay1N914TAP
Rectifier Diode Small Signal Switching 100V 0.3A 4ns Automotive 2-Pin DO-35 Ammo
onsemiBAW62
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 75V V(RRM), Silicon, DO-35
onsemiBAW76
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 50V V(RRM), Silicon, DO-35
onsemi1N3064TR
Diode Ultra Fast Recovery Rectifier 75V 0.3A 2-Pin DO-35 T/R

Descriptions

Descriptions of Nexperia BAS45A,113 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 125V V(RRM), Silicon, DO-34
DIODE GEN PURP 125V 250MA DO34 / Diode Standard 125 V 250mA (DC) Through Hole DO-34
Rectifier Diode Switching 125V 0.25A 1500ns 2-Pin DO-34 T/R
125V +175¡Í@(Tj) 300mW Single 1V@100mA 1.5us 1nA@125V 250mA DO-34 Switching Diode ROHS
DIODE, REEL 10K; Diode Type:Small Signal; Voltage, Vrrm:125V; Current, If AV:0.25A; Current, Ifsm:4A; Time, trr Typ:1.5µs; Voltage, Vf Max:1V; Temperature, Tj Max:175°C; Termination Type:Axial Leaded; Case Style:DO-34; No. of Pins:2; Current, If Vf:100mA; Power, Ptot:300mW; Quantity, Reel:10000

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS45A 113
  • BAS45A113