Vishay 1N914TAP

Rectifier Diode Small Signal Switching 100V 0.3A 4ns Automotive 2-Pin DO-35 Ammo
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N914TAP.

IHS

Datasheet3 pages5 years ago

element14 APAC

Future Electronics

Newark

Inventory History

3 month trend:
+47.79%

CAD Models

Download Vishay 1N914TAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2001-07-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode Small Signal Switching Si 100V 0.3A 8ns 2-Pin DO-35 Ammo
onsemiBAW62
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 75V V(RRM), Silicon, DO-35
onsemi1N3064TR
Diode Ultra Fast Recovery Rectifier 75V 0.3A 2-Pin DO-35 T/R
Vishay1N4150TR
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 50V V(RRM), Silicon, DO-204AH
VishayBAW76-TAP
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35
onsemi1N4305
Diode Ultra Fast Recovery Rectifier 75V 0.3A 2-Pin DO-35 Bulk

Descriptions

Descriptions of Vishay 1N914TAP provided by its distributors.

Rectifier Diode Small Signal Switching 100V 0.3A 4ns Automotive 2-Pin DO-35 Ammo
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35
Vishay Switching Diode, Iout=300mA, TH, Vrev=75V, DO-35
Switching Diode, 100V, 500mA, 4ns
DIODE GEN PURP 100V 300MA DO35
Fast Switch Diode, 200Ma, 75V Do-35; Diode Configuration:single; Repetitive Reverse Voltage Vrrm Max:75V; Forward Current If(Av):200Ma; Forward Voltage Vf Max:1V; Reverse Recovery Time Trr Max:4Ns; Forward Surge Current Ifsm Max:4A Rohs Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N914-TAP