onsemi BAW76

Rectifier Diode, 1 Phase, 1 Element, 0.3A, 50V V(RRM), Silicon, DO-35
$ 0.008
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAW76.

IHS

Datasheet2 pages21 years ago
Datasheet0 pages0 years ago

element14 APAC

onsemi

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiBAW62
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 75V V(RRM), Silicon, DO-35
onsemi1N3064TR
Diode Ultra Fast Recovery Rectifier 75V 0.3A 2-Pin DO-35 T/R
Rectifier Diode Small Signal Switching Si 100V 0.3A 8ns 2-Pin DO-35 Ammo
Vishay1N4148TR
DIODE, RECTIFIER, STANDARD, VR 75V, IF 300MA, PKG DO-35,VF 1000MV, TRR 8NS, CJ 4PF
onsemi1N4148TR
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35
Vishay1N4151TR
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35

Descriptions

Descriptions of onsemi BAW76 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.3A, 50V V(RRM), Silicon, DO-35
BAW76 Series 1 V 300 mA 500 mW Through Hole Small Signal Diode - DO-35
Diode Small Signal Switching 75V 0.3A 2-Pin DO-35 Bulk
Small Signal Diode; Forward Current, If(AV):300mA; Repetitive Reverse Voltage Max, Vrrm:75V; Forward Voltage Max, VF:1V; Reverse Recovery Time, trr:4ns; Package/Case:DO-35; Leaded Process Compatible:Yes; Power Dissipation, Pd:500mW ;RoHS Compliant: Yes
DIODE, SIGNAL; Diode Type:Small Signal; Forward Current If(AV):150mA; Repetitive Reverse Voltage Vrrm Max:50V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A; Diode Case Style:DO-35; No. of Pins:2; SVHC:No SVHC (18-Jun-2012); Alternate Case Style:SOD-27; Application Code:High Frequency Switching; Current If @ Vf:100mA; Current Ifsm:4A; Forward Current If Max:100mA; Forward Voltage:1V; Junction Temperature Tj Max:175°C; Package / Case:DO-35; Reverse Recovery Time trr Typ:4ns; Termination Type:Axial Leaded

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAW76.