Technical
Average Rectified Current250 mA
Element ConfigurationSingle
Forward Current250 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)4 A
Max Operating Temperature175 °C
Max Output Current250 mA
Max Power Dissipation400 mW
Max Repetitive Reverse Voltage (Vrrm)125 V
Max Reverse Leakage Current1 nA
Max Reverse Voltage (DC)125 V
Max Supply Voltage3.6 V
Max Surge Current4 A
Min Operating Temperature-65 °C
Min Supply Voltage1.5 V
Number of Elements1
Number of Transceivers8
Peak Non-Repetitive Surge Current4 A
Peak Reverse Current1 nA
Power Dissipation400 mW
Recovery Time1.5 µs
Reverse Recovery Time1.5 µs
Reverse Standoff Voltage125 V
Schedule B8541100070
TerminationSMD/SMT