Nexperia BAS21J,115

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 300V V(RRM), Silicon
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAS21J,115.

Upverter

Technical Drawing4 pages8 years ago

TME

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download Nexperia BAS21J,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.036
$ 0.036
Stock
5,939,916
41,913,740
41,913,740
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SOT-23-3
SOT-23-3
Forward Voltage
1.1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
250 mA
200 mA
200 mA
Max Reverse Leakage Current
150 nA
100 nA
100 nA
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2007-03-09
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BAS521-7
Rectifier Diode Small Signal Switching 300V 0.25A 50ns 2-Pin SOD-523 T/R
onsemiMMBD1403A
Rectifier Diode Small Signal Switching 175V 0.6A 50ns 3-Pin SOT-23 T/R
Diodes Inc.BAW101-7
Rectifier Diode Small Signal Switching 300V 0.25A 50ns 4-Pin SOT-143 T/R
onsemiFDLL400
Diode Ultra Fast Recovery Rectifier 175V 0.6A 2-Pin LL-34 T/R
BAS21A Series 250 V 200 mA 225 mW Surafce Mount Switching Diode - SOT-23-3
Diodes Inc.BAW101S-7
Rectifier Diode Small Signal Switching 600V 0.25A 50ns 6-Pin SOT-363 T/R

Descriptions

Descriptions of Nexperia BAS21J,115 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 300V V(RRM), Silicon
BAS21 Series 300 V Surface Mount Single Switching Diode - SOD-323F
Standard Diodes, Rectifiers - Single SOD-323F 300V 250mA (DC) Surface Mount
DIODE, SMALL SIGNAL, 250mA, 300V, SOD-323F-2; Diode Type:Switching; Forward Current If(AV):250mA; Repetitive Reverse Voltage Vrrm Max:300V; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:50ns; Diode Case Style:SOD-323F ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAS21J,115"
  • BAS21J 115
  • BAS21J,115.
  • BAS21J-115
  • BAS21J115