Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia BAS16,235

NEXPERIA BAS16 - RECTIFIER DIODE / Diode Standard 100 V 215mA (DC) Surface Mount TO-236AB
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAS16,235.

Nexperia

Datasheet9 pages3 years ago
Datasheet21 pages12 years ago
Datasheet22 pages12 years ago

IHS

NXP Semiconductors

TME

iiiC

Inventory History

3 month trend:
-1.77%

CAD Models

Download Nexperia BAS16,235 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.021
$ 0.024
Stock
13,644,371
73,105,178
Authorized Distributors
6
6
Mount
-
-
Case/Package
-
-
Forward Voltage
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
Average Rectified Current
-
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
4 ns
4 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1991-04-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

MMBD914-V Series 100 V 200 mA SMT Small Signal Switching Diode - SOT-23-3
onsemiBAV99LT1G
DUAL SERIES SWITCHING DIODE Rectifier Diode, 2 Element, 0.215A, 100V V(RRM), Silicon, TO-236

Descriptions

Descriptions of Nexperia BAS16,235 provided by its distributors.

NEXPERIA BAS16 - RECTIFIER DIODE / Diode Standard 100 V 215mA (DC) Surface Mount TO-236AB
Rectifier Diode, 1 Phase, 1 Element, 0.215A, 100V V(RRM), Silicon, TO-236AB
BAS16 Series 350 mW 85 V Max Reverse Voltage 200 mA Small Signal Diode -SOT-23
Small Signal Diode; Diode Type:Switching; Forward Current, If(AV):150mA; Repetitive Reverse Voltage Max, Vrrm:100V; Forward Voltage Max, VF:1.25V; Reverse Recovery Time, trr:4ns; Forward Surge Current Max, Ifsm:4A ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAS16,235"
  • BAS16235
  • BAS16235.