Nexperia BAS116,215

Diode Standard Recovery Rectifier 85V 0.215A 3-Pin TO-236AB T/R
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAS116,215.

TME

Datasheet9 pages17 years ago

element14 APAC

IHS

iiiC

Inventory History

3 month trend:
-34.55%

CAD Models

Download Nexperia BAS116,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.074
$ 0.074
Stock
3,808,816
1,739,349
1,739,349
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Forward Voltage
900 mV
900 mV
900 mV
Reverse Voltage (DC)
-
85 V
85 V
Average Rectified Current
215 mA
215 mA
215 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
3 µs
3 µs
3 µs

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiBAV99LT1G
DUAL SERIES SWITCHING DIODE Rectifier Diode, 2 Element, 0.215A, 100V V(RRM), Silicon, TO-236
MMBD914-V Series 100 V 200 mA SMT Small Signal Switching Diode - SOT-23-3

Descriptions

Descriptions of Nexperia BAS116,215 provided by its distributors.

Diode Standard Recovery Rectifier 85V 0.215A 3-Pin TO-236AB T/R
BAS116 Series 85 V 215 mA Surface Mount Low-Leakage Diode - SOT-23
Rectifier Diode, 1 Phase, 1 Element, 0.215A, 85V V(RRM), Silicon, TO-236AB
Rectifier Diode Switching 85V 0.215A 3000ns Automotive 3-Pin SOT-23 T/R / DIODE GEN PURP 75V 215MA SOT23

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAS116,215"
  • BAS116,215.
  • BAS116215