Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74LVC86AD,118

74LVC Series 3.6 V Surface Mount Quad 2-Input EXCLUSIVE-OR Gate - SOIC-14
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC86AD,118.

Upverter

Datasheet15 pages14 years ago

IHS

TME

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-16.36%

CAD Models

Download Nexperia 74LVC86AD,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.106
$ 0.184
$ 0.184
Stock
543,970
648,360
648,360
Authorized Distributors
6
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
OR, XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5.8 ns
4.6 ns
4.6 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
40 µA
1 µA
1 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-10-16
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74LVC Series 3.6V Surface Mount Quad 2-Input OR Gate - SOIC-14
74LVC Series 3.6 V Surface Mount Quad 2-Input OR Gate - SOIC-14
74ALVC Series 1.65 to 3.6 V Surface Mount Quad 2-Input OR Gate - SOIC-14
NXP Semiconductors74LV32D,118
LV/LV-A/LVX/H SERIES QUAD 2-INPUT OR GATE PDSO14
NXP SemiconductorsN74F32D,602
74F Series 5.5 V Surface Mount Quad 2-Input OR Gate - SOIC-14
NXP SemiconductorsN74F32D,623
F/fast Series Quad 2-INPUT Or Gate PDSO14

Descriptions

Descriptions of Nexperia 74LVC86AD,118 provided by its distributors.

74LVC Series 3.6 V Surface Mount Quad 2-Input EXCLUSIVE-OR Gate - SOIC-14
XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
XOR Gate 4-Element 2-IN CMOS 14-Pin SO T/R
IC QUAD 2-IN EX-OR GATE 14-SOIC
NEXPERIA 74LVC86AD - XOR GATE, L
5ns@ 3.3V,50pF 1 2 4 4 1.2V 3.6V 24mA XOR (Exclusive OR) LVC 24mA SO-14 SMD mount,glue mount 8.75mm*4mm*1.45mm
1.2V~3.6V 40uA 4 5ns@3.3V,50pF XORGate SOP-14 Gates ROHS
LOGIC; MSL: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC86AD 118
  • 74LVC86AD118