Nexperia 74LVC32AD,112

74LVC Series 3.6 V Surface Mount Quad 2-Input OR Gate - SOIC-14
$ 0.191
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC32AD,112.

Newark

Datasheet0 pages0 years ago

Nexperia

IHS

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.191
$ 0.574
Stock
822,216
82,272
Authorized Distributors
4
2
Case/Package
SOP
SOIC
Number of Pins
14
14
Logic Function
OR
OR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
5 ns
3.6 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
1.2 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
40 µA
1 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-06-30
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

LVC/LCX/Z SERIES QUAD 2-INPUT XOR GATE PDSO14
Diodes Inc.74LVC32AS14-13
74LVC Series 3.6 V Surface Mount Quadruple 2-Input OR Gate - SOIC-14
Diodes Inc.74HC86S14-13
DiodesZetex Logic Gates, XOR gate, HClogic_family, surface mount, 4individual, 2Input, 14Pin
NXP SemiconductorsN74F32D,602
74F Series 5.5 V Surface Mount Quad 2-Input OR Gate - SOIC-14
NXP SemiconductorsN74F32D,623
Logic Gate OR, OR F -1mA SO-14 SMD, Adhesive Mount 8.75mm × 4mm × 1.45mm
NXP SemiconductorsN74F86D,623
Now Nexperia N74F86D - Xor Gate, F/fast Series, 4-FUNC, 2-INPUT, Ttl, PDSO14

Descriptions

Descriptions of Nexperia 74LVC32AD,112 provided by its distributors.

74LVC Series 3.6 V Surface Mount Quad 2-Input OR Gate - SOIC-14
Nexperia Logic Gates, OR, 74LVClogic_family, surface mount, 4individual, 2Input, 14Pin
OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
OR Gate 4-Element 2-IN CMOS 14-Pin SO Tube
NOW NEXPERIA 74LVC32AD - OR GATE
Nexperia 74LVC32AD,112 ロジックゲート
IC, QUAD 2-INPUT OR GATE, SOIC-14; Logic; IC, QUAD 2-INPUT OR GATE, SOIC-14; Logic Type:OR Gate; Output Current:24mA; No. of Inputs:2; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Min:-40°C; No. of Circuits:4

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC32AD,112"
  • 74LVC32AD 112
  • 74LVC32AD 112.
  • 74LVC32AD-112
  • 74LVC32AD112