Nexperia 74LVC86AD,112

Lvc/lcx/z Series Quad 2-INPUT Xor Gate PDSO14
$ 0.241
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC86AD,112.

TME

Datasheet15 pages15 years ago

IHS

LCSC

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74LVC86AD,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.241
$ 0.187
$ 0.187
Stock
646,096
732,180
732,180
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR, XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5.8 ns
6.5 ns
6.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
40 µA
10 µA
10 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-10-16
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

74LVC Series 3.6 V Surface Mount Quad 2-Input OR Gate - SOIC-14
Diodes Inc.74LVC32AS14-13
74LVC Series 3.6 V Surface Mount Quadruple 2-Input OR Gate - SOIC-14
74ALVC Series 1.65 to 3.6 V Surface Mount Quad 2-Input OR Gate - SOIC-14
OR Gate, Quad, 2 Input, 14 Pins, SOIC, 74ALVC32
Diodes Inc.74HC86S14-13
DiodesZetex Logic Gates, XOR gate, HClogic_family, surface mount, 4individual, 2Input, 14Pin
Diodes Inc.74HCT32S14-13
74HCT Series 5.5 V Surface Mount Quadruple 2-Input OR Gate - SOIC-14

Descriptions

Descriptions of Nexperia 74LVC86AD,112 provided by its distributors.

LVC/LCX/Z SERIES QUAD 2-INPUT XOR GATE PDSO14
Quad 2-input EXCLUSIVE-OR gate
XOR Gate 4-Element 2-IN CMOS 14-Pin SO Tube
IC QUAD 2IN EXC-OR GATE 14SOIC
5ns@ 3.3V,50pF 1 2 4 4 1.2V 3.6V 24mA XOR (Exclusive OR) LVC 24mA SO-14 SMD mount 8.75mm*4mm*1.45mm
NOW NEXPERIA 74LVC86AD - XOR GAT
IC, QUAD 2-INPUT XOR GATE, SOIC-14; Logic Type:XOR Gate; Output Current:24mA; No. of Inputs:2; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC86AD 112
  • 74LVC86AD-112
  • 74LVC86AD112