Nexperia 74ALVC32D,112

OR Gate, Quad, 2 Input, 14 Pins, SOIC, 74ALVC32
$ 0.393
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74ALVC32D,112.

LCSC

Datasheet14 pages13 years ago

IHS

NXP Semiconductors

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74ALVC32D,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.393
$ 0.183
$ 0.183
Stock
525,136
270,042,523
270,042,523
Authorized Distributors
4
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
2.8 ns
2.8 ns
2.8 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-04-17
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Diodes Inc.74LVC32AS14-13
74LVC Series 3.6 V Surface Mount Quadruple 2-Input OR Gate - SOIC-14
LVC/LCX/Z SERIES QUAD 2-INPUT XOR GATE PDSO14
74LVC Series 3.6 V Surface Mount Quad 2-Input OR Gate - SOIC-14
Nexperia74AHC86D,118
OR XOR 74AHC86 e4 74AHC logic gate circuit 8.8ns @ 5V 50pF 8.65mm 500mW 8mA 8mA
Diodes Inc.74HC86S14-13
DiodesZetex Logic Gates, XOR gate, HClogic_family, surface mount, 4individual, 2Input, 14Pin
Diodes Inc.74AHC86S14-13
74AHC Quad 2-input XOR Gate SO14 | Diodes Inc 74AHC86S14-13

Descriptions

Descriptions of Nexperia 74ALVC32D,112 provided by its distributors.

OR Gate, Quad, 2 Input, 14 Pins, SOIC, 74ALVC32
IC QUAD 2-IN OR GATE 14SOIC
OR Gate 4-Element 2-IN CMOS 14-Pin SO Bulk
IC GATE OR 4CH 2-INP 14SO
1.65V 3.6V SO-14 SMD mount
IC OR 4-CIR 2-IN 14-SO

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ALVC32D 112
  • 74ALVC32D112