Nexperia 74LVC74APW,118

74LVC Series 3.6 V SMT Positive Edge Trigger Dual D-Type Flip Flop - TSSOP-14
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC74APW,118.

SHENGYU ELECTRONICS

Datasheet19 pages16 years ago
Datasheet20 pages16 years ago

IHS

TME

Jameco (USA)

Future Electronics

Inventory History

3 month trend:
+90.87%

CAD Models

Download Nexperia 74LVC74APW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.239
Stock
1,342,757
1,328,306
Authorized Distributors
6
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
Number of Bits per Element
1
1
Propagation Delay
6.5 ns
6.5 ns
Frequency
120 MHz
80 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-06-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74LVC74APWR
Dual positive-edge-triggered D-type flip-flops with clear and preset 14-TSSOP -40 to 125
Texas InstrumentsSN74LVC74APWRG4
Dual positive-edge-triggered D-type flip-flops with clear and preset 14-TSSOP -40 to 125
Flip Flop D-Type Pos-Edge 2-Element Automotive AEC-Q100 14-Pin TSSOP-B T/R
Contains Lead Set(Preset) and Reset D-Type CMOS Flip Flop -40C~85C TA 2muA 4pF 2V~3.6V
Low-Voltage CMOS Dual D-Type Flip-Flop With 5 V-Tolerant Inputs | IC FF D-TYPE DUAL 1BIT 14TSSOP
Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin TSSOP W Tube

Descriptions

Descriptions of Nexperia 74LVC74APW,118 provided by its distributors.

74LVC Series 3.6 V SMT Positive Edge Trigger Dual D-Type Flip Flop - TSSOP-14
Dual D-type flip-flop with set and reset; positive-edge trigger
Positive edge 10μA 5.2ns@ 3.3V,50pF complementary 2 1.2V 3.6V 24mA Set(Preset) and Reset LVC 4pF 24mA 150MHz TSSOP-14 SMD mount 4.4mm(width)
FLIP-FLOP, D-TYPE, 250MHZ, TSSOP-14; Flip-Flop Type:D; Propagation Delay:-; Frequency:120MHz; Output Current:50mA; Logic Case Style:TSSOP; No. of Pins:14Pins; Trigger Type:Positive Edge; IC Output Type:Complementary; Sup

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC74APW,118"
  • 74LVC74APW 118
  • 74LVC74APW 118.
  • 74LVC74APW-118
  • 74LVC74APW118
  • 74LVC74APW@118