Texas Instruments SN74LVC74APWRG4

Dual positive-edge-triggered D-type flip-flops with clear and preset 14-TSSOP -40 to 125
$ 0.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC74APWRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages13 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

SHENGYU ELECTRONICS

LCSC

Newark

iiiC

Inventory History

3 month trend:
-6.33%

CAD Models

Download Texas Instruments SN74LVC74APWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.213
$ 0.238
$ 0.238
Stock
576,819
702,938
702,938
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Outputs
-
2
2
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
-
-
-
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC74APWRG4.

Related Parts

Flip Flop D-Type Pos-Edge 2-Element Automotive AEC-Q100 14-Pin TSSOP-B T/R
Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP W T/R / IC D-TYPE POS TRG DUAL 14TSSOP
74LCX Series 2.3 to 3.6 V CMOS Dual D-Type Flip-Flop - TSSOP-14
Low Voltage Dual D-Type Positive Edge-Triggered Flip-Flop with 5V Tolerant Inputs
74ALVC74 - Dual D-type flip-flop with set and reset; positive-edge trigger TSSOP 14-Pin
74ALVC Series 3.3 V Positive-Edge Trigger Dual D-Type Flip Flop - TSSOP-14

Descriptions

Descriptions of Texas Instruments SN74LVC74APWRG4 provided by its distributors.

Dual positive-edge-triggered D-type flip-flops with clear and preset 14-TSSOP -40 to 125
Tape & Reel (TR) 74LVC74 e4 74LVC flip flop 5mm 5.2ns @ 3.3V 50pF 100MHz 6ns
Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP T/R
D-TYPE FLIP FLOP, DUAL, TSSOP-14, FULL REEL
D Flip-Flop, LVC/LCX/Z Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14
IC FF D-TYPE DUAL 1BIT 14TSSOP
IC D-TYPE POS TRG DUAL 14TSSOP
SN74LVC74A DUAL POSITIVE-EDGE-TR
LVC CMOS Level Shifter, Rising Edge, Inverting/Non-Inverting, Complementary, 2-Ch, 1.65V-3.6V, 24mA, Set/Preset & Reset, 5pF, 24mA, 100MHz, TSSOP-14, SMD, Adhesive Mount, 5mm × 4.4mm × 1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.