Nexperia 74LVC74APW,112

74LVC Series 3.6 V Positive Edge Trigger Dual D-Type Flip Flop - TSSOP-14
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC74APW,112.

IHS

Datasheet19 pages16 years ago
Datasheet19 pages16 years ago

Augswan

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74LVC74APW,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.239
$ 0.136
Stock
1,316,915
1,277,524
Authorized Distributors
3
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
Number of Bits per Element
1
1
Propagation Delay
6.5 ns
6.5 ns
Frequency
80 MHz
120 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-06-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 5 years ago)

Related Parts

Flip Flop D-Type Pos-Edge 2-Element Automotive AEC-Q100 14-Pin TSSOP-B T/R
Texas InstrumentsSN74LVC74APWR
Dual positive-edge-triggered D-type flip-flops with clear and preset 14-TSSOP -40 to 125
Texas InstrumentsSN74LVC74APW
Dual positive-edge-triggered D-type flip-flops with clear and preset 14-TSSOP -40 to 125
74LCX Series 2.3 to 3.6 V CMOS Dual D-Type Flip-Flop - TSSOP-14
74LCX Series 2.3 to 3.6 V CMOS Dual D-Type Flip-Flop - TSSOP-14
Low Voltage Dual D-Type Positive Edge-Triggered Flip-Flop with 5V Tolerant Inputs

Descriptions

Descriptions of Nexperia 74LVC74APW,112 provided by its distributors.

74LVC Series 3.6 V Positive Edge Trigger Dual D-Type Flip Flop - TSSOP-14
Dual D-type flip-flop with set and reset; positive-edge trigger
Flip Flop, 74LVC74, D, 6.5 ns, 250 MHz, 24 mA, 14 Pins, TSSOP
Positive edge 10μA 5.2ns@ 3.3V,50pF Antiphase,Non-inverting complementary 2 1.2V 3.6V 24mA Set(Preset) and Reset LVC Single ended 4pF 24mA 250MHz TSSOP-14 SMD mount 5.1mm*4.5mm*950μm
Logic Family/Base Number:74Lvc74; Flip-Flop Type:D; Propagation Delay:11.9Ns; Frequency:120Mhz; Output Current:50Ma; Logic Case Style:Tssop; No. Of Pins:14Pins; Trigger Type:Positive Edge; Ic Output Type:Complementary Rohs Compliant: Yes |Nexperia 74LVC74APW 112.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC74APW,112"
  • 74LVC74APW 112
  • 74LVC74APW 112.
  • 74LVC74APW112