Nexperia 74HC74DB,112

Dual D-type flip-flop with set and reset; positive edge-trigger
$ 0.396
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC74DB,112.

SHENGYU ELECTRONICS

Datasheet20 pages13 years ago

IHS

NXP Semiconductors

LCSC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HC74DB,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.396
$ 0.362
Stock
701,611
660,047
Authorized Distributors
4
4
Case/Package
SSOP
SSOP
Number of Pins
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
Number of Bits per Element
1
1
Propagation Delay
53 ns
53 ns
Frequency
20 MHz
20 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
80 µA
80 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HC74DBR
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SSOP -40 to 85
Dual D-type flip-flop with set and reset; positive edge-trigger
Texas InstrumentsSN74AC74DBR
IC D-TYPE POS TRG DUAL 14SSOP / Flip Flop D-Type Pos-Edge 2-Element 14-Pin SSOP T/R
Texas InstrumentsSN74HC74DBRG4
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SSOP -40 to 85
Dual D-type flip-flop with set and reset; positive edge-trigger
HC/UH SERIES DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14

Descriptions

Descriptions of Nexperia 74HC74DB,112 provided by its distributors.

Dual D-type flip-flop with set and reset; positive edge-trigger
D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SSOP Tube
Tube 74HC74 e4 74HC flip flop 0.65mm 2V 37ns @ 6V 50pF 82MHz
Positive edge 40μA 37ns@ 6V,50pF complementary 2 2V 6V 5.2mA Set(Preset) and Reset 3.5pF 5.2mA 82MHz SSOP-14 SMD mount
IC FF D-TYPE 2-ELE 1-BIT 14-SSOP
IC FF D-TYPE DOUBLE 1BIT 14SSOP
74HC74DB - HC/UH SERIES, 2 FUNC
FLIPFLOP DTYPE POS-EDGE 2-ELEM

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC74DB 112
  • 74HC74DB-112
  • 74HC74DB112