Nexperia 74LVC74AD,118

74LVC74A - Dual D-type flip-flop with set and reset; positive-edgen trigger SOIC 14-Pin
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC74AD,118.

Augswan

Datasheet19 pages16 years ago

Newark

TME

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-1.78%

CAD Models

Download Nexperia 74LVC74AD,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.342
Stock
1,066,573
1,507,059
Authorized Distributors
6
4
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
Number of Bits per Element
1
1
Propagation Delay
6.5 ns
6.5 ns
Frequency
120 MHz
80 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-06-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 5 years ago)

Related Parts

Low-Voltage CMOS Dual D-Type Flip-Flop With 5 V-Tolerant Inputs | IC FF D-TYPE DUAL 1BIT 14SOIC
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC N Rail
Texas InstrumentsSN74LVC74ADR
Dual positive-edge-triggered D-type flip-flops with clear and preset 14-SOIC -40 to 125
Texas InstrumentsSN74LVC74AD
Flip-Flop; 14-Lead SOIC; CMOS Logic; 2 to 3.6V; -40; +85; +/- 24mA Drive O/P
MC74LCX74DG DUAL D TYPE FLIP FLOP IC, TTL, 2 - 3.6 V, 14-PIN SOIC
Texas InstrumentsSN74AHCT74QDRQ1
Automotive Catalog Dual Positive-Edge-Triggered D-Type Flip-Flop With Clear and Preset 14-SOIC -40 to 125

Descriptions

Descriptions of Nexperia 74LVC74AD,118 provided by its distributors.

74LVC74A - Dual D-type flip-flop with set and reset; positive-edgen trigger SOIC 14-Pin
74LVC Series 3.6 V SMT Positive Edge Trigger Dual D-Type Flip Flop - SOIC-14
Tape & Reel (TR) 74LVC74 e4 74LVC flip flop 8.65mm 5.2ns @ 3.3V 50pF 250MHz 7.5ns
Flip Flop, 74LVC74, D, 6.5 ns, 250 MHz, 24 mA, 14 Pins, SOIC
Positive edge 10μA 5.2ns@ 3.3V,50pF complementary 2 1.2V 3.6V 24mA Set(Preset) and Reset LVC 4pF 24mA 250MHz SO-14 SMD mount
Logic Family/Base Number:74Lvc74; Flip-Flop Type:D; Propagation Delay:-; Frequency:120Mhz; Output Current:50Ma; Logic Case Style:Soic; No. Of Pins:14Pins; Trigger Type:Positive Edge; Ic Output Type:Complementary; Product Range:- Rohs Compliant: Yes |Nexperia 74LVC74AD 118.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC74AD,118"
  • 74LVC74AD 118
  • 74LVC74AD 118.
  • 74LVC74AD118