Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHCT74QDRQ1

Automotive Catalog Dual Positive-Edge-Triggered D-Type Flip-Flop With Clear and Preset 14-SOIC -40 to 125
$ 0.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT74QDRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Datasheet10 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet9 pages19 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHCT74QDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.249
$ 0.19
$ 0.19
Stock
250,453,467
75,777,394
75,777,394
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
8.8 ns
13 ns
13 ns
Frequency
140 MHz
65 MHz
65 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Lead Free Set(Preset) and Reset D-Type Positive Edge Flip Flop -40C~85C TA 2muA 4pF 4.5V~5.5V
Texas InstrumentsSN74ACT74D
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85
Texas InstrumentsSN74F74D
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-SOIC 0 to 70
Texas InstrumentsSN74F74DR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-SOIC 0 to 70
onsemi74F74SJX
Lead Free Set(Preset) and Reset D-Type Positive Edge Flip Flop 0C~70C TA 16mA 4.5V~5.5V 8ns
onsemi74F74SJ
Lead Free Set(Preset) and Reset D-Type Positive Edge Flip Flop 0C~70C TA 16mA 4.5V~5.5V 8ns

Descriptions

Descriptions of Texas Instruments SN74AHCT74QDRQ1 provided by its distributors.

Automotive Catalog Dual Positive-Edge-Triggered D-Type Flip-Flop With Clear and Preset 14-SOIC -40 to 125
Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin SOIC T/R
Positive edge 2μA 8.8ns@ 5V,50pF Antiphase,Non-inverting complementary 2 4.5V 5.5V 8mA Set(Preset) and Reset AHCT TTL 2pF 8mA 140MHz SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.