Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74LVC377D,118

74LVC Standard D-Type Flip-Flop 330 MHz 10 µA Positive-Edge Trigger SOIC-20
$ 0.737
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC377D,118.

IHS

Datasheet12 pages2 years ago
Datasheet15 pages19 years ago

Future Electronics

SHENGYU ELECTRONICS

NXP Semiconductors

Jameco (USA)

Inventory History

3 month trend:
-3.81%

Alternate Parts

Price @ 1000
$ 0.737
$ 0.921
Stock
604,090
532,714
Authorized Distributors
6
4
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
7.9 ns
7.9 ns
Frequency
125 MHz
12 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
100 nA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74LVT574D,112
Standard D-Type ROHS3Compliant Surface Mount Flip Flop -40C~85C TA 190muA 4pF 2.7V~3.6V
NXP SemiconductorsN74F574D,602
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO Tube
NXP Semiconductors74LVC821AD,118
TRUE Not Qualified Standard D-Type Flip Flop -40C~125C TA 10muA 5pF 1.65V~3.6V
Flip Flop, 74AHCT574, D, 10.6 ns, 180 MHz, 8 mA, 20 Pins, SOIC
Flip Flop, 74AHC374, D, 10.1 ns, 185 MHz, 8 mA, 20 Pins, SOIC
NXP SemiconductorsN74F374D,602
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)

Descriptions

Descriptions of Nexperia 74LVC377D,118 provided by its distributors.

74LVC Standard D-Type Flip-Flop 330 MHz 10 µA Positive-Edge Trigger SOIC-20
Tape & Reel (TR) 74LVC377 e4 74LVC flip flop 2.65mm 7.6ns @ 3.3V 50pF 330MHz 6ns
Octal D-type flip-flop with data enable; positive-edge trigger
Flip Flop, 74LVC377, D, 9.5 ns, 330 MHz, 24 mA, 20 Pins, SOIC

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC377D 118
  • 74LVC377D-118
  • 74LVC377D118