Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74LVC377D,112

74LVC Series 3.6 V Non-Inverted Single SMT D-Type Flip Flop - SOIC-20
$ 0.888
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC377D,112.

TME

Datasheet15 pages20 years ago

IHS

SHENGYU ELECTRONICS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.888
$ 0.715
Stock
548,354
530,623
Authorized Distributors
4
6
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
7.9 ns
7.9 ns
Frequency
12 MHz
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
100 nA
-

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74LVC821AD,118
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SO T/R
NXP Semiconductors74LVT574D,112
Standard D-Type ROHS3Compliant Surface Mount Flip Flop -40C~85C TA 190muA 4pF 2.7V~3.6V
Flip Flop, 74AHCT574, D, 10.6 ns, 180 MHz, 8 mA, 20 Pins, SOIC
NXP SemiconductorsN74F374D,602
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
D Flip-Flop, AHC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Tape & Reel (TR) 74AHC374 e4 74AHC flip flop 2.65mm 2V 10.1ns @ 5V 50pF 120MHz

Descriptions

Descriptions of Nexperia 74LVC377D,112 provided by its distributors.

74LVC Series 3.6 V Non-Inverted Single SMT D-Type Flip Flop - SOIC-20
Octal D-type flip-flop with data enable; positive-edge trigger
D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SO Tube
Positive edge 10μA 7.6ns@ 3.3V,50pF Non-inverting 1 1.65V 3.6V 24mA Standard 5pF 24mA 330MHz SO-20 SMD mount
IC OCT D FF POS-EDG TRIG 20SOIC
IC FF D-TYPE SINGLE 8-BIT 20-SO
FLIPFLOP BUS INTFAC POSEDGE20P
74LVC377D/SO20/STANDARD MARKIN

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC377D 112
  • 74LVC377D112