Nexperia 74LVC273D,118

74LVC Series 3.6 V Reset Positive-Edge Trigger Octal D-Type Flip-Flop - SOIC-20
$ 0.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC273D,118.

SHENGYU ELECTRONICS

Datasheet17 pages20 years ago
Datasheet18 pages20 years ago

Newark

IHS

NXP Semiconductors

iiiC

Inventory History

3 month trend:
+3.24%

Alternate Parts

Price @ 1000
$ 0.41
$ 0.547
Stock
1,309,880
755,973
Authorized Distributors
6
4
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
11.2 ns
11.2 ns
Frequency
64 MHz
64 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
100 nA
10 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Octal D-type flip-flop; 5 V tolerant inputs/outputs; positive-edge trigger; 3-state
NXP Semiconductors74LV377D,112
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 20-Pin SO Bulk
Nexperia74HC374D,652
74HC Series 6 V 3-State Octal D-Type Flip-Flop Positive Edge-Trigger SOIC-20
Tape & Reel (TR) 74AHCT574 e4 74AHCT flip flop 2.65mm 4.5V 10.6ns @ 5V 50pF 115MHz
NXP Semiconductors74LV374D,112
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO Bulk
NXP Semiconductors74LV374D,118
TRUE Not Qualified Standard D-Type Flip Flop -40C~125C TA 160muA 3.5pF 1V~5.5V

Descriptions

Descriptions of Nexperia 74LVC273D,118 provided by its distributors.

74LVC Series 3.6 V Reset Positive-Edge Trigger Octal D-Type Flip-Flop - SOIC-20
Tape & Reel (TR) 74LVC273 e4 74LVC flip flop 2.65mm 8.2ns @ 3.3V 50pF 230MHz 22.2ns
Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 20-Pin SO T/R
LOGIC; Logic Case Style: SOIC; No. of Pins: 20Pins; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC273D 118
  • 74LVC273D 118.
  • 74LVC273D-118
  • 74LVC273D118