Nexperia 74LVC273D,112

74LVC Series 3.6 V Octal D-Type Flip-Flop w/Reset Positive-Edge Trigger-SOIC-20
$ 0.547
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC273D,112.

TME

Datasheet17 pages20 years ago

IHS

SHENGYU ELECTRONICS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.547
$ 0.41
Stock
695,889
1,276,212
Authorized Distributors
4
6
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
11.2 ns
11.2 ns
Frequency
64 MHz
64 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
10 µA
100 nA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Octal D-type flip-flop; 5 V tolerant inputs/outputs; positive-edge trigger; 3-state
NXP Semiconductors74LV377D,112
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 20-Pin SO Bulk
74HCT Series 5 V Positive-Edge Trigger Octal D-Type Flip-Flop - SOIC-20
NXP Semiconductors74HCT534D,653
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO T/R
NXP Semiconductors74LV374D,112
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO Bulk
Octal D-type flip-flop; positive edge-trigger; 3-state

Descriptions

Descriptions of Nexperia 74LVC273D,112 provided by its distributors.

74LVC Series 3.6 V Octal D-Type Flip-Flop w/Reset Positive-Edge Trigger-SOIC-20
D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SO Tube
Octal D-Type,Flip-flop,w/Rst,74LVC273D
RS APAC
Ansei Semiconductor flip-flop chip, Rising edge trigger, Eight Elements per Chip, Single ended output, Single-ended input, 20Pin
NEXPERIA 74LVC273D - D FLIP-FLOP
IC OCT D FF POSEDG TRIG 20SOIC
IC FF D-TYPE SINGLE 8-BIT 20-SO
74LVC273D/SO20/STANDARD MARKIN
FLIPFLOP BUS INTFAC POSEDGE20P

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC273D,112"
  • 74LVC273D 112
  • 74LVC273D-112
  • 74LVC273D112