Nexperia 74HC374D,652

74HC Series 6 V 3-State Octal D-Type Flip-Flop Positive Edge-Trigger SOIC-20
$ 0.537
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC374D,652.

IHS

Datasheet8 pages29 years ago

SHENGYU ELECTRONICS

Nexperia

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HC374D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.537
$ 0.413
$ 0.413
Stock
968,090
4,168,584
4,168,584
Authorized Distributors
4
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
50 ns
57 ns
57 ns
Frequency
24 MHz
24 MHz
24 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
8 µA
8 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Nexperia74HC377D,653
Flip-Flop with Data Enable Octal D-Type Positive-Edge Trigger 2V to 6V 20-Pin SOIC
Nexperia74HC174D,653
74HC Series 6 V Positive Edge Trigger Resettable Hex D-Type Flip-Flop - SOIC-16
Octal D-type flip-flop; positive edge-trigger; 3-state
NXP Semiconductors74LV374D,112
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO Bulk
NXP Semiconductors74LV374D,118
TRUE Not Qualified Standard D-Type Flip Flop -40C~125C TA 160muA 3.5pF 1V~5.5V
NXP Semiconductors74HCT534D,653
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO T/R

Descriptions

Descriptions of Nexperia 74HC374D,652 provided by its distributors.

74HC Series 6 V 3-State Octal D-Type Flip-Flop Positive Edge-Trigger SOIC-20
Flip Flop, 74HC374, D, 28 ns, 83 MHz, 7.8 mA, 20 Pins, SOIC
Positive edge 4μA 28ns@ 6V,50pF Non-inverting Tristate,Non-inverting 1 2V 6V 7.8mA Standard HC TTL 3.5pF 7.8mA 83MHz SO-20 SMD mount 13mm*7.6mm*2.45mm
IC, D-TYPE FLIP FLOP, OCTAL, 14NS, SOIC20; Flip-Flop Type:D; Propagation Delay:14ns; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:20; Frequency:83MHz; Output Current:7.8mA ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC374D,652"
  • 74HC374D 652
  • 74HC374D-652
  • 74HC374D652