Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74AHCT574D,118

Tape & Reel (TR) 74AHCT574 e4 74AHCT flip flop 2.65mm 4.5V 10.6ns @ 5V 50pF 115MHz
$ 0.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT574D,118.

IHS

Datasheet17 pages3 years ago
Datasheet18 pages18 years ago

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.411
$ 0.684
$ 0.684
Stock
1,053,137
41,262,616
41,262,616
Authorized Distributors
5
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
13.5 ns
10.6 ns
10.6 ns
Frequency
75 MHz
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-06-16
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74HCT Series 5 V Positive-Edge Trigger Octal D-Type Flip-Flop - SOIC-20
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Nexperia74HC374D,652
74HC Series 6 V 3-State Octal D-Type Flip-Flop Positive Edge-Trigger SOIC-20
NXP Semiconductors74LV374D,112
Standard D-Type ROHS3Compliant Surface Mount Flip Flop -40C~125C TA 160muA 3.5pF 1V~5.5V
NXP Semiconductors74LV374D,118
TRUE Not Qualified Standard D-Type Flip Flop -40C~125C TA 160muA 3.5pF 1V~5.5V
NXP Semiconductors74LV574D,112
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO Tube

Descriptions

Descriptions of Nexperia 74AHCT574D,118 provided by its distributors.

Tape & Reel (TR) 74AHCT574 e4 74AHCT flip flop 2.65mm 4.5V 10.6ns @ 5V 50pF 115MHz
Flip Flop, 74AHCT574, D, 10.6 ns, 180 MHz, 8 mA, 20 Pins, SOIC
Octal D-type flip-flop; positive edge-trigger; 3-state
FLIP-FLOP, D-TYPE, 115MHZ, SOIC-20; Logic Family / Base Number:74AHCT574; Flip-Flop Type:D; Propagation Delay:-; Frequency:115MHz; Output Current:25mA; Logic Case Style:SOIC; No. of Pins:20Pins; Trigger Type:Positive Edg

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHCT574D 118
  • 74AHCT574D118