Nexperia 74LVC244APW-Q100J

Buffer / Line Driver, Non Inverting, 74LVC244, 2 Element, 1.2 V to 3.6 V, 20 Pins, TSSOP
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC244APW-Q100J.

Nexperia

Datasheet16 pages7 years ago
Datasheet18 pages13 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
+111%

CAD Models

Download Nexperia 74LVC244APW-Q100J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.168
$ 0.129
$ 0.129
Stock
423,760
2,050,325
2,050,325
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Buffer
Buffer, Inverting
Buffer, Inverting
Number of Elements
-
2
2
Number of Bits per Element
-
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-
-24 mA
-24 mA
Propagation Delay
7.5 ns
5.9 ns
5.9 ns
Min Supply Voltage
1.65 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-08-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74LVC2244A - Octal buffer/line driver with 30 Ohm series termination resistors TSSOP2 20-Pin
Buffer / Line Driver, Non Inverting, 74LVC125, 4 Element, 1.65 V to 3.6 V, 14 Pins, TSSOP
Texas InstrumentsSN74ACT241PWLE
Octal Buffers/Drivers With 3-State Outputs 20-TSSOP -40 to 85
74AHC Series 5.5 V 3-State High Speed Octal Buffer/Line Driver - TSSOP-20
Texas InstrumentsSN74HCT244PWR
Buffer/Line Driver 8-Channel Non-Inverting 3-Straight CMOS 20-Pin TSSOP
Texas InstrumentsSN74AHCT244PWR
4 8mA 4.5V~5.5V 8mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Nexperia 74LVC244APW-Q100J provided by its distributors.

Buffer / Line Driver, Non Inverting, 74LVC244, 2 Element, 1.2 V to 3.6 V, 20 Pins, TSSOP
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin TSSOP T/R
Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
40mA Non-Inverting Tri-State Buffer, 8 Ch, 8 In, 2 Out, 4 V, 1.2V-3.6V, 24mA Output, TSSOP-20, SMD, Adhesive Mount, 950μm H

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC244APW-Q100/J